
* Images are for reference only
DB10L1BH1
Extended
- Manufacturer
- GlobTek, Inc.
- MFR.Part #
- DB10L1BH1
- JLCPCB Part #
- C7264538
- Package
- SIP,19.5x7.5mm
- Description
- 0℃~+70℃ 100MHz 100mA 100mVp-p、150mVp-p 1W 1kV 2 4.5V~5.5V 5V 70% Plastic encapsulated type SIP,19.5x7.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3105
200+
$4.9130
500+
$4.7476
1000+
$4.6673
Welcome back, may I help you?