CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DB10E1BH1
DB10E1BH1
Extended
* Images are for reference only

DB10E1BH1

Attributes
Value
Manufacturer
GlobTek, Inc.
MFR.Part #
DB10E1BH1
JLCPCB Part #
C6931816
Package
SIP,19.5x7.5mm
Description
15V 1W 1kV 2 34mA 4.5V~5.5V 70% SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGlobTek, Inc.
PackageSIP,19.5x7.5mm
Operating Temperature0℃~+70℃
Output Current(Max)34mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply4.5V~5.5V
Frequency100MHz
Output Voltage15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DB10E1BH1
DB10E1BH1

* Images are for reference only

DB10E1BH1

Extended
Manufacturer

GlobTek, Inc.

MFR.Part #
DB10E1BH1
JLCPCB Part #
C6931816
Package
SIP,19.5x7.5mm
Description
15V 1W 1kV 2 34mA 4.5V~5.5V 70% SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB10E1BH1

* Images are for reference only

DB10E1BH1

Extended
Manufacturer

GlobTek, Inc.

MFR.Part #
DB10E1BH1
JLCPCB Part #
C6931816
Package
SIP,19.5x7.5mm
Description
15V 1W 1kV 2 34mA 4.5V~5.5V 70% SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DB10E1BH1 Specifications

DB10E1BH1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGlobTek, Inc.
PackageSIP,19.5x7.5mm
Operating Temperature0℃~+70℃
Output Current(Max)34mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency70%
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply4.5V~5.5V
Frequency100MHz
Output Voltage15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB10E1BH1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DB10E1BH1 Documents

DB10E1BH1 datasheets or manufacturer documentation.

Datasheet: DB10E1BH1 Datasheet (PDF)

DB10E1BH1 Schematic Symbol & PCB Footprint

The DB10E1BH1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.