
* Images are for reference only
GR2512J0R39T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J0R39T4G00
- JLCPCB Part #
- C49655528
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 390mΩ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3720
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3720
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0180
600+
$0.0154
4000+
$0.0138
8000+
$0.0124
20000+
$0.0117
Welcome back, may I help you?