
* Images are for reference only
GR2512F0R15T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512F0R15T4G00
- JLCPCB Part #
- C49655526
- Package
- 2512
- Description
- -55℃~+155℃ 150mΩ 1W 200V Thick Film Resistor ±1% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3956
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3956
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0242
600+
$0.0207
4000+
$0.0186
8000+
$0.0168
20000+
$0.0157
Welcome back, may I help you?