This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR0201F560KTAG00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR0201F560KTAG00
JLCPCB Part #
C49655166
Package
0201
Description
-55℃~+155℃ 25V 50mW 560kΩ Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3310

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 3279

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0005
3000+ $0.0004
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons