
* Images are for reference only
GR2010J0R1T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2010J0R1T4G00
- JLCPCB Part #
- C49655338
- Package
- 2010
- Description
- -55℃~+155℃ 100mΩ 200V 750mW Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2767
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2765
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
500+
$0.0141
1500+
$0.0119
4000+
$0.0106
24000+
$0.0095
48000+
$0.0089
Welcome back, may I help you?