
* Images are for reference only
GR1210J0R56T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1210J0R56T5G00
- JLCPCB Part #
- C49655275
- Package
- 1210
- Description
- -55℃~+155℃ 200V 500mW 560mΩ Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0075
1500+
$0.0064
5000+
$0.0058
25000+
$0.0052
50000+
$0.0049
Welcome back, may I help you?