
* Images are for reference only
GR2010F0R68T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2010F0R68T4G00
- JLCPCB Part #
- C49656600
- Package
- 2010
- Description
- -55℃~+155℃ 200V 680mΩ 750mW Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3960
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3960
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0192
600+
$0.0165
4000+
$0.0147
8000+
$0.0133
20000+
$0.0125
Welcome back, may I help you?