
* Images are for reference only
GR1210F3R6T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1210F3R6T5G00
- JLCPCB Part #
- C49656808
- Package
- 1210
- Description
- -55℃~+155℃ 200V 3.6Ω 500mW Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0081
1500+
$0.0069
5000+
$0.0061
25000+
$0.0055
50000+
$0.0051
Welcome back, may I help you?