This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GR1206F51KT5G00

Extended
Manufacturer
GiantOhm
MFR.Part #
GR1206F51KT5G00
JLCPCB Part #
C49654198
Package
1206
Description
-55℃~+155℃ 200V 250mW 51kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10088

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 10022

In-stock Item Pricing

Qty Unit Price
1+ $0.0030
1000+ $0.0023
5000+ $0.0019
10000+ $0.0017
50000+ $0.0015
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons