
* Images are for reference only
GR1206F510KT5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1206F510KT5G00
- JLCPCB Part #
- C49656788
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 510kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 3317
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0036
1000+
$0.0027
5000+
$0.0023
10000+
$0.0021
50000+
$0.0018
Related Products
Welcome back, may I help you?