
* Images are for reference only
GR1812F20RT4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1812F20RT4G00
- JLCPCB Part #
- C49656235
- Package
- 1812
- Description
- -55℃~+155℃ 200V 20Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3940
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0217
600+
$0.0185
4000+
$0.0166
8000+
$0.0149
20000+
$0.0141
Welcome back, may I help you?