
* Images are for reference only
MUR7040R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- MUR7040R
- JLCPCB Part #
- C17601004
- Package
- DO-5
- Description
- -55℃~+150℃ 1.3V@70A 25uA@50V 400V 70A 75ns DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6181
200+
$16.6061
500+
$16.0519
1000+
$15.7771
Welcome back, may I help you?