
* Images are for reference only
FR85MR05
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- FR85MR05
- JLCPCB Part #
- C17230852
- Package
- DO-5
- Description
- -55℃~+150℃ 1.3V@85A 1kV 25uA 85A DO-5 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.5286
200+
$22.5549
500+
$21.8023
1000+
$21.4292