
* Images are for reference only
FST10040
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- FST10040
- JLCPCB Part #
- C7193926
- Package
- TO-249AB
- Description
- 1 Pair Common Cathode 100A 2mA@20V 40V 650mV@100A TO-249AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.4930
200+
$61.2447
480+
$59.1993
1000+
$58.1879
Welcome back, may I help you?