
* Images are for reference only
1N4590R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N4590R
- JLCPCB Part #
- C17337323
- Package
- DO-205AA(DO-8)
- Description
- -55℃~+150℃ 1 Independent 150A 3kA 400V DO-205AA(DO-8) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.2046
200+
$33.2000
500+
$32.0906
1000+
$31.5431
Welcome back, may I help you?