
* Images are for reference only
1N3889R
Extended
- Manufacturer
- GeneSiC Semiconductor
- MFR.Part #
- 1N3889R
- JLCPCB Part #
- C17193824
- Package
- DO-4
- Description
- 1.4V@12A 12A 200ns 25uA@50V 50V DO-4 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7355
250+
$6.2791
500+
$6.0688
1000+
$5.9661
Welcome back, may I help you?