
* Images are for reference only
GZP6857D040KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6857D040KPP
- JLCPCB Part #
- C3038042
- Package
- DIP-6
- Description
- -30℃~+85℃ 0Kpa~40Kpa 100nA 2.5ms 3.3V I2C Yes DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6074
10+
$3.8293
58+
$3.3669
116+
$2.8998
522+
$2.6855
986+
$2.5888
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?