
* Images are for reference only
GZP6899D-C020KPP
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6899D-C020KPP
- JLCPCB Part #
- C49142618
- Package
- SOP-8
- Description
- -30℃~+105℃ 100nA 2.5ms 3V~5.5V I2C Negative pressure/vacuum measurement、On-chip temperature compensation、Integrated ADC and digital interface、Standby mode、Integrated signal amplifier、On-chip temperature output SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7312
188+
$5.4794
517+
$5.2967
987+
$5.2053
Related Products
Welcome back, may I help you?