
* Images are for reference only
GZP192-201G
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP192-201G
- JLCPCB Part #
- C18905951
- Package
- Plugin
- Description
- -20℃~+85℃ 0Kpa~2bar 10V~16V On-chip temperature compensation Yes Plugin Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0851
10+
$5.2283
45+
$4.7070
90+
$4.2681
Related Products
Welcome back, may I help you?