
* Images are for reference only
GX2431UT
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX2431UT
- JLCPCB Part #
- C516768
- Package
- QFN-16
- Description
- -55℃~+125℃ 1Kbit 2.5V~5.5V 200,000 Cycles 40 Years 8ms Noise suppression function、Page write protection function Single-bus QFN-16 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8349
10+
$0.6744
30+
$0.5957
100+
$0.5170
500+
$0.4689
1000+
$0.4448
2000+
$0.4383
5000+
$0.4351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?