
* Images are for reference only
GX2431G
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GX2431G
- JLCPCB Part #
- C2926929
- Package
- SFN-2(6x6)
- Description
- -55℃~+125℃ 1Kbit 2.5V~5.5V 200,000 Cycles 40 Years 8ms Noise suppression function、Page write protection function Single-bus SFN-2(6x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 490
Total: $0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.1459
10+
$0.9592
30+
$0.8578
100+
$0.7436
490+
$0.6921
980+
$0.6679
1960+
$0.6615
3920+
$0.6551
Related Products
Welcome back, may I help you?