
* Images are for reference only
GXHT30C
Extended
- Manufacturer
- GXCAS
- MFR.Part #
- GXHT30C
- JLCPCB Part #
- C2913569
- Package
- DFN-8(2.5x2.5)
- Description
- -45℃~+130℃ 0%RH~100%RH 16bit 2V~5.5V 600uA Factory calibration、Built-in heater、Temperature compensation I2C ±0.3℃ ±3%RH DFN-8(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9434
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 9307
In-stock Item Pricing
Qty Unit Price
1+
$1.0783
10+
$0.8771
30+
$0.7806
100+
$0.6695
500+
$0.6213
1000+
$0.5987
Related Products
Welcome back, may I help you?