
* Images are for reference only
GVZ1J686M0810CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVZ1J686M0810CN
- JLCPCB Part #
- C22383754
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 280mA@100kHz 63V 68uF 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0787
150+
$0.0682
500+
$0.0605
2500+
$0.0542
5000+
$0.0510
Related Products
Welcome back, may I help you?