
* Images are for reference only
GVS1C476M0604CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVS1C476M0604CN
- JLCPCB Part #
- C22383612
- Package
- SMD,D6.3xL4.5mm
- Description
- -55℃~+105℃ 16V 4.5mm 47uF 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 826
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0427
300+
$0.0369
1500+
$0.0327
4500+
$0.0293
10500+
$0.0277
Related Products
Welcome back, may I help you?