
* Images are for reference only
GVM0J228M1010CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVM0J228M1010CN
- JLCPCB Part #
- C22383517
- Package
- SMD,D10xL10.5mm
- Description
- 1.19A@100kHz 10.5mm 10mm 2200uF 6.3V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2281
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2173
In-stock Item Pricing
Qty Unit Price
1+
$0.2719
50+
$0.2144
150+
$0.1898
500+
$0.1591
2500+
$0.1452
5000+
$0.1370
Related Products
Welcome back, may I help you?