
* Images are for reference only
GVU1H226M0609CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVU1H226M0609CN
- JLCPCB Part #
- C22383711
- Package
- SMD,D6.3xL8.7mm
- Description
- 120mA@100kHz 22uF 50V 6.3mm 8.7mm ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0773
150+
$0.0671
700+
$0.0597
2800+
$0.0536
4900+
$0.0505
Related Products
Welcome back, may I help you?