
* Images are for reference only
GP2105-250
Extended
- Manufacturer
- GUQIAO Microelectronics
- MFR.Part #
- GP2105-250
- JLCPCB Part #
- C48997310
- Package
- TO-252
- Description
- -40℃~+85℃ 1 15V 1A 2.5V 5mA 8mV@(1A) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
200+
$0.0363
500+
$0.0351
1000+
$0.0346
Related Products
Welcome back, may I help you?