This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2.54-A-7P-BLL

Extended
Manufacturer
GUOCONN
MFR.Part #
2.54-A-7P-BLL
JLCPCB Part #
C53223168
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 0.3mm 0℃~+30℃ 1A 2.54mm 200V 6.7mm 7P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor coppe Through Hole Tin 插件,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 235

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 235

In-stock Item Pricing

Qty Unit Price
1+ $0.0508
50+ $0.0497
250+ $0.0489
500+ $0.0480

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons