
* Images are for reference only
1.25-H-3P-T
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.25-H-3P-T
- JLCPCB Part #
- C53223117
- Package
- Plugin,P=1.25mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 0℃~+30℃ 1.25mm 10mm 1A 200V 3P Copper alloy Single-side Contact/Vertical Slide Lock Through Hole Tin 插件,P=1.25mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
80+
$0.1842
256+
$0.1814
640+
$0.1787
Welcome back, may I help you?