This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.25-H-6P-T

Extended
Manufacturer
GUOCONN
MFR.Part #
1.25-H-6P-T
JLCPCB Part #
C53223119
Package
Plugin,P=1.25mm(Staggered pins)
Description
-20℃~+85℃ 0.3mm 0℃~+30℃ 1.25mm 10mm 1A 200V 6P Copper alloy Single-side Contact/Vertical Slide Lock Through Hole Tin 插件,P=1.25mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 240

Minimum: 1

Full Reel: 46

$0.01

Add To List

Available Order Qty: 240

In-stock Item Pricing

Qty Unit Price
1+ $0.4128
10+ $0.3273
46+ $0.2903
92+ $0.2435
460+ $0.2242
920+ $0.2113

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons