
* Images are for reference only
1.0K-GT-16PB-RXL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-GT-16PB-RXL
- JLCPCB Part #
- C51901570
- Package
- SMD,P=1mm
- Description
- SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2290
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2290
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
50+
$0.1253
150+
$0.1111
1000+
$0.0935
2000+
$0.0856
5000+
$0.0809
Related Products
Welcome back, may I help you?