
* Images are for reference only
1.0K-BT-32PB-TL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.0K-BT-32PB-TL
- JLCPCB Part #
- C51901897
- Package
- SMD,P=1mm
- Description
- SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2113
70+
$0.1672
280+
$0.1483
700+
$0.1247
3500+
$0.1142
7000+
$0.1079
Related Products
Welcome back, may I help you?