
1.0*10P*80*B*4/4*8/8
- Manufacturer
- MFR.Part #
- 1.0*10P*80*B*4/4*8/8
- JLCPCB Part #
- C55067947
- Package
- P=1mm
- Description
- P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | GUOCONN | |
| Package | P=1mm | |
| Total Length | 8cm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |

* Images are for reference only
1.0*10P*80*B*4/4*8/8
Extended- Manufacturer
- MFR.Part #
- 1.0*10P*80*B*4/4*8/8
- JLCPCB Part #
- C55067947
- Package
- P=1mm
- Description
- P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1.0*10P*80*B*4/4*8/8
Extended- Manufacturer
- MFR.Part #
- 1.0*10P*80*B*4/4*8/8
- JLCPCB Part #
- C55067947
- Package
- P=1mm
- Description
- P=1mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.0*10P*80*B*4/4*8/8 Specifications
1.0*10P*80*B*4/4*8/8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | GUOCONN | |
| Package | P=1mm | |
| Total Length | 8cm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.0*10P*80*B*4/4*8/8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.0*10P*80*B*4/4*8/8 Schematic Symbol & PCB Footprint
The 1.0*10P*80*B*4/4*8/8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.