
* Images are for reference only
GT20L16S1Y
Extended
- Manufacturer
- Gotop
- MFR.Part #
- GT20L16S1Y
- JLCPCB Part #
- C86840
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 16x16 2.7V~3.6V 80MHz 8mA 8uA GB2312 SPI 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 SOT-23-6 Font chips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32133
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32052
In-stock Item Pricing
Qty Unit Price
1+
$0.5945
10+
$0.4737
30+
$0.4221
100+
$0.3577
500+
$0.3110
1000+
$0.2932
Related Products
Welcome back, may I help you?