
* Images are for reference only
GT-TC152B-H105-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC152B-H105-L1
- JLCPCB Part #
- C2835006
- Package
- Plugin-4P,12x12mm
- Description
- -30℃~+85℃ 10.5mm 100,000 cycles 12V 12mm 12mm 2.5N 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
50+
$0.0763
150+
$0.0659
500+
$0.0568
2500+
$0.0505
5000+
$0.0475
Related Products
Welcome back, may I help you?