
* Images are for reference only
GT-TC152B-H045-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC152B-H045-L1
- JLCPCB Part #
- C2843929
- Package
- Plugin-4P,12x12mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 12mm 12mm 2.5N 4.5mm 50mA Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1001
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1001
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
50+
$0.0712
150+
$0.0701
500+
$0.0689
Related Products
Welcome back, may I help you?