
* Images are for reference only
GT-TC118B-H060-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC118B-H060-L1
- JLCPCB Part #
- C50083742
- Package
- SMD-4P,4.5x4.5mm
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 50mA 6mm Black SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2415
50+
$0.1909
150+
$0.1694
1000+
$0.1424
2000+
$0.1304
5000+
$0.1232
Related Products
Welcome back, may I help you?