
* Images are for reference only
GT-TC116B-H043-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC116B-H043-L1
- JLCPCB Part #
- C5368910
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 4.3mm 50mA 6.2mm 6.2mm Black IPX7 No PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2151
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 2147
In-stock Item Pricing
Qty Unit Price
1+
$0.0173
500+
$0.0135
2000+
$0.0113
5000+
$0.0100
20000+
$0.0089
50000+
$0.0083
Welcome back, may I help you?