
* Images are for reference only
GT-TC018B-H0375-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC018B-H0375-L1
- JLCPCB Part #
- C2762970
- Package
- SMD,4.7x1.9mm
- Description
- -30℃~+85℃ 1.9mm 100,000 cycles 12V 2.5N 3.75mm 4.7mm 50mA Black No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD,4.7x1.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1308
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1293
In-stock Item Pricing
Qty Unit Price
1+
$0.0723
100+
$0.0580
300+
$0.0507
3000+
$0.0444
6000+
$0.0401
9000+
$0.0380
Related Products
Welcome back, may I help you?