
* Images are for reference only
GT-TC106F-H043-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC106F-H043-L1
- JLCPCB Part #
- C2911527
- Package
- 弯插,7.4x6.2mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 3.2N 4.3mm 50mA 6.2mm 7.4mm Black No PC Pin Right Angle Round Button SPST With Bracket 弯插,7.4x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 664
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0728
150+
$0.0634
1000+
$0.0555
2000+
$0.0497
5000+
$0.0468
Related Products
Welcome back, may I help you?