
* Images are for reference only
GT-F0511SR12-10S0101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F0511SR12-10S0101
- JLCPCB Part #
- C22387898
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.2mm 10P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4502
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4498
In-stock Item Pricing
Qty Unit Price
1+
$0.2198
50+
$0.1944
150+
$0.1837
500+
$0.1701
2500+
$0.1641
5000+
$0.1605
Related Products
Welcome back, may I help you?