
* Images are for reference only
GT-A2501WVD-102SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A2501WVD-102SBT01
- JLCPCB Part #
- C23067542
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 7.1mm Beige Brass PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14606
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14588
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0173
600+
$0.0145
2000+
$0.0129
10000+
$0.0115
20000+
$0.0107
Related Products
Welcome back, may I help you?