
* Images are for reference only
GT-B0803MSV20-60B0401
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0803MSV20-60B0401
- JLCPCB Part #
- C52953300
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1.4A 2 225V 2mm 60P Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$5.1394
10+
$4.4126
30+
$3.9797
100+
$3.5420
700+
$3.3417
1400+
$3.2497
Welcome back, may I help you?