
* Images are for reference only
GT-A1002WRS-104SBT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-A1002WRS-104SBT01
- JLCPCB Part #
- C41431904
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 3.16mm 4 4P 50V Beige Brass LCP SH Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 553
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 463
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
50+
$0.0653
150+
$0.0573
500+
$0.0512
2000+
$0.0464
4000+
$0.0438
Related Products
Welcome back, may I help you?