
* Images are for reference only
SS-23F20-AC7-NI
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- SS-23F20-AC7-NI
- JLCPCB Part #
- C49340388
- Package
- Plugin
- Description
- -40℃~+85℃ 10000 times 24mm 500mA 50V 8.1mm 8mm Black Double pole triple throw PC Pin Round Column Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.5066
10+
$0.4017
30+
$0.3549
250+
$0.2985
500+
$0.2743
1000+
$0.2581
Related Products
Welcome back, may I help you?