
* Images are for reference only
GT-USB-9068A-01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9068A-01
- JLCPCB Part #
- C50314464
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.73mm 10,000 cycles 12.4mm 24P 24V 5A Black Female Surface Mount, Right Angle Type-C USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.2059
10+
$1.0031
30+
$0.8920
100+
$0.7664
500+
$0.7101
800+
$0.6843
Related Products