
* Images are for reference only
SS-14D01-G070
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- SS-14D01-G070
- JLCPCB Part #
- C22448002
- Package
- Plugin-8P,14.7x4.4mm
- Description
- -25℃~+70℃ 10,000 Cycles 11.7mm 14.7mm 1A 24V 4.4mm Black PC Pin Rectangular Columnar SP4T Through Hole Plugin-8P,14.7x4.4mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0937
150+
$0.0813
1000+
$0.0719
2000+
$0.0645
5000+
$0.0608
Related Products
Welcome back, may I help you?