
* Images are for reference only
GT-USB-9068B-02
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-9068B-02
- JLCPCB Part #
- C49302688
- Package
- SMD
- Description
- -40℃~+85℃ 0.64mm 1 10000 times 12.75mm 24P 24V 5A Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.2069
10+
$1.0039
30+
$0.8927
100+
$0.7670
500+
$0.7106
1000+
$0.6849
Related Products
Welcome back, may I help you?