
* Images are for reference only
GT-USB-2004-CWG1A
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-2004-CWG1A
- JLCPCB Part #
- C5117890
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.5A 13.6mm 3,000 Cycles 3.5mm 30V 4P Female Rolled edge Surface Mount, Right Angle Type-A USB 2.0 White SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 903
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 902
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
50+
$0.1372
200+
$0.1217
500+
$0.0980
2500+
$0.0893
5000+
$0.0840
Related Products
Welcome back, may I help you?